M24308/6-509 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,720.41120
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,744.19120

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,125.92880

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,741.21160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,178.09240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,155.17400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,764.95200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,910.26560
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,981.27960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,699.85520
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,106.93360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $653.76500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,190.30100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,311.04100
Datasheet
Image for M24308/6-509 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/6-509

DigiKey Part Number
4306-M24308/6-509-ND
Manufacturer
Manufacturer Product Number
M24308/6-509
Description
CONN D-SUB RCPT 25POS CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (71)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/6-3ZAmphenol Positronic04306-M24308/6-3Z-ND$1,720.41120Parametric Equivalent
M24308/6-455FAmphenol Positronic04306-M24308/6-455F-ND$1,744.19120Parametric Equivalent
M24308/6-455PAmphenol Positronic04306-M24308/6-455P-ND$2,125.92880Parametric Equivalent
M24308/6-455ZAmphenol Positronic04306-M24308/6-455Z-ND$1,741.21160Parametric Equivalent
M24308/6-466FAmphenol Positronic04306-M24308/6-466F-ND$2,178.09240Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$1,835.24280$45,881.07