Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-492Z | |
|---|---|
DigiKey Part Number | 4306-M24308/6-492Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-492Z |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Type Receptacle for Female Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 15 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 2 (DA, A) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-282P | Amphenol Positronic | 0 | 4306-M24308/2-282P-ND | $253.41640 | Parametric Equivalent |
| M24308/2-483F | Amphenol Positronic | 0 | 4306-M24308/2-483F-ND | $66.21760 | Parametric Equivalent |
| M24308/2-483P | Amphenol Positronic | 0 | 4306-M24308/2-483P-ND | $319.81960 | Parametric Equivalent |
| M24308/2-483Z | Amphenol Positronic | 0 | 4306-M24308/2-483Z-ND | $66.21760 | Parametric Equivalent |
| M24308/2-608 | Amphenol Positronic | 0 | 4306-M24308/2-608-ND | $1,901.95200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $165.57120 | $8,278.56 |

