Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-285P | |
|---|---|
DigiKey Part Number | 4306-M24308/6-285P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-285P |
Description | CONN D-SUB HOUSING RCPT 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Receptacle for Female Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 50 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 3 | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-285P | Amphenol Positronic | 0 | 4306-M24308/2-285P-ND | $311.07840 | Parametric Equivalent |
| M24308/2-486P | Amphenol Positronic | 0 | 4306-M24308/2-486P-ND | $385.40400 | Parametric Equivalent |
| M24308/2-486Z | Amphenol Positronic | 0 | 4306-M24308/2-486Z-ND | $106.22613 | Parametric Equivalent |
| M24308/2-611 | Amphenol Positronic | 0 | 4306-M24308/2-611-ND | $2,125.05400 | Parametric Equivalent |
| M24308/6-285F | Amphenol Positronic | 0 | 4306-M24308/6-285F-ND | $284.74680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $314.93600 | $7,873.40 |

