Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/6-281Z | |
|---|---|
DigiKey Part Number | 4306-M24308/6-281Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/6-281Z |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Brass, Yellow Chromate Zinc Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-281F | Amphenol Positronic | 0 | 4306-M24308/2-281F-ND | $49.63153 | Parametric Equivalent |
| M24308/2-292K | Amphenol Positronic | 0 | 4306-M24308/2-292K-ND | $90.90680 | Parametric Equivalent |
| M24308/2-560 | Amphenol Positronic | 0 | 4306-M24308/2-560-ND | $429.97120 | Parametric Equivalent |
| M24308/6-281F | Amphenol Positronic | 0 | 4306-M24308/6-281F-ND | $115.84867 | Parametric Equivalent |
| M24308/6-540 | Amphenol Positronic | 0 | 4306-M24308/6-540-ND | $378.70200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $184.11060 | $9,205.53 |




