Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/8-19P | |
|---|---|
DigiKey Part Number | 4306-M24308/8-19P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/8-19P |
Description | CONN D-SUB HD PLUG 44POS CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M10000 | Amphenol Positronic | 21 | 4306-DD44M10000-ND | $660.60000 | Parametric Equivalent |
| DD44M10000-15-759.1 | Amphenol Positronic | 0 | 4306-DD44M10000-15-759.1-ND | $1,225.74300 | Parametric Equivalent |
| DD44M10000-759.1 | Amphenol Positronic | 0 | 4306-DD44M10000-759.1-ND | $679.55600 | Parametric Equivalent |
| DD44M10000/AA | Amphenol Positronic | 22 | 4306-DD44M10000/AA-ND | $660.60000 | Parametric Equivalent |
| DD44M10000/AA-14 | Amphenol Positronic | 0 | 4306-DD44M10000/AA-14-ND | $995.41800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $2,938.98240 | $73,474.56 |




