Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-457K | |
|---|---|
DigiKey Part Number | 4306-M24308/4-457K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-457K |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Zinc-Nickel Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 9 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-259K | Amphenol Positronic | 0 | 4306-M24308/4-259K-ND | $90.90680 | Parametric Equivalent |
| M24308/4-259Z | Amphenol Positronic | 0 | 4306-M24308/4-259Z-ND | $39.75589 | Parametric Equivalent |
| M24308/4-357 | Amphenol Positronic | 0 | 4306-M24308/4-357-ND | $392.42880 | Parametric Equivalent |
| M24308/4-390 | Amphenol Positronic | 0 | 4306-M24308/4-390-ND | $336.24280 | Parametric Equivalent |
| M24308/8-324Z | Amphenol Positronic | 0 | 4306-M24308/8-324Z-ND | $93.40067 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $231.13600 | $11,556.80 |



