Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/4-442Z | |
|---|---|
DigiKey Part Number | 4306-M24308/4-442Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-442Z |
Description | CONN D-SUB HD PLUG 44POS PNL MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Wire Gauge 22-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-19F | Amphenol Positronic | 0 | 4306-M24308/4-19F-ND | $47.14120 | Parametric Equivalent |
| M24308/4-19K | Amphenol Positronic | 0 | 4306-M24308/4-19K-ND | $103.60360 | Parametric Equivalent |
| M24308/4-309K | Amphenol Positronic | 0 | 4306-M24308/4-309K-ND | $68.53000 | Parametric Equivalent |
| M24308/4-309Z | Amphenol Positronic | 0 | 4306-M24308/4-309Z-ND | $50.55840 | Parametric Equivalent |
| M24308/4-320F | Amphenol Positronic | 0 | 4306-M24308/4-320F-ND | $50.44240 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $387.89680 | $9,697.42 |

