Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/3-17Z | |
|---|---|
DigiKey Part Number | 4306-M24308/3-17Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/3-17Z |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9M2000S | Amphenol Positronic | 0 | 4306-HDC9M2000S-ND | $431.71000 | Parametric Equivalent |
| M24308/3-12F | Amphenol Positronic | 0 | 4306-M24308/3-12F-ND | $189.70280 | Parametric Equivalent |
| M24308/3-12F CAGE 1433Y | Amphenol Positronic | 0 | 4306-M24308/3-12FCAGE1433Y-ND | $189.79844 | Parametric Equivalent |
| M24308/3-12Z | Amphenol Positronic | 0 | 4306-M24308/3-12Z-ND | $185.09720 | Parametric Equivalent |
| M24308/3-17F | Amphenol Positronic | 0 | 4306-M24308/3-17F-ND | $189.70280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $185.09720 | $9,254.86 |


