Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-64F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-64F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-64F |
Description | CONN D-SUB HD PLUG 62POS PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-164 | Amphenol Positronic | 0 | 4306-M24308/24-164-ND | $2,584.01760 | Parametric Equivalent |
| M24308/24-170 | Amphenol Positronic | 0 | 4306-M24308/24-170-ND | $3,135.39720 | Parametric Equivalent |
| M24308/24-264F | Amphenol Positronic | 0 | 4306-M24308/24-264F-ND | $2,047.35720 | Parametric Equivalent |
| M24308/24-264P | Amphenol Positronic | 0 | 4306-M24308/24-264P-ND | $2,489.80560 | Parametric Equivalent |
| M24308/24-264Z | Amphenol Positronic | 0 | 4306-M24308/24-264Z-ND | $2,041.80960 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,847.12760 | $46,178.19 |



