Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-246F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-246F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-246F |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-128 | Amphenol Positronic | 0 | 4306-M24308/24-128-ND | $1,171.41560 | Parametric Equivalent |
| M24308/24-134 | Amphenol Positronic | 0 | 4306-M24308/24-134-ND | $1,161.48080 | Parametric Equivalent |
| M24308/24-140 | Amphenol Positronic | 0 | 4306-M24308/24-140-ND | $2,717.70560 | Parametric Equivalent |
| M24308/24-146 | Amphenol Positronic | 0 | 4306-M24308/24-146-ND | $2,231.31520 | Parametric Equivalent |
| M24308/24-152 | Amphenol Positronic | 0 | 4306-M24308/24-152-ND | $1,379.17320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,772.65720 | $44,316.43 |

