Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-243Z | |
|---|---|
DigiKey Part Number | 4306-M24308/24-243Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-243Z |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-125 | Amphenol Positronic | 0 | 4306-M24308/24-125-ND | $511.52840 | Parametric Equivalent |
| M24308/24-131 | Amphenol Positronic | 0 | 4306-M24308/24-131-ND | $1,037.49720 | Parametric Equivalent |
| M24308/24-137 | Amphenol Positronic | 0 | 4306-M24308/24-137-ND | $871.63360 | Parametric Equivalent |
| M24308/24-143 | Amphenol Positronic | 0 | 4306-M24308/24-143-ND | $877.63840 | Parametric Equivalent |
| M24308/24-149 | Amphenol Positronic | 0 | 4306-M24308/24-149-ND | $559.49600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $671.60760 | $16,790.19 |

