Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-201F | |
|---|---|
DigiKey Part Number | 4306-M24308/24-201F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-201F |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-41F | Amphenol Positronic | 0 | 4306-M24308/2-41F-ND | $78.97600 | Parametric Equivalent |
| M24308/2-41Z | Amphenol Positronic | 0 | 4306-M24308/2-41Z-ND | $78.97600 | Parametric Equivalent |
| M24308/24-101 | Amphenol Positronic | 0 | 4306-M24308/24-101-ND | $168.55880 | Parametric Equivalent |
| M24308/24-107 | Amphenol Positronic | 0 | 4306-M24308/24-107-ND | $145.81600 | Parametric Equivalent |
| M24308/24-113 | Amphenol Positronic | 0 | 4306-M24308/24-113-ND | $171.91760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $637.73840 | $15,943.46 |

