Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/24-176 | |
|---|---|
DigiKey Part Number | 4306-M24308/24-176-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-176 |
Description | CONN D-SUB HD PLG 62POS R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Gold Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Natural |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/24-364 | Amphenol Positronic | 0 | 4306-M24308/24-364-ND | $1,984.75560 | Parametric Equivalent |
| M24308/24-376 | Amphenol Positronic | 0 | 4306-M24308/24-376-ND | $1,966.48080 | Parametric Equivalent |
| M24308/24-76Z | Amphenol Positronic | 0 | 4306-M24308/24-76Z-ND | $1,841.51400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $3,250.48520 | $81,262.13 |

