M24308/23-62P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $782.50900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $959.48900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $918.34500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $833.89300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,505.30040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,351.19400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $3,901.34880

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $3,991.28520

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,111.30400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,283.55680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,497.57880

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,210.39400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,390.77680

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $0.00000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-62P

DigiKey Part Number
4306-M24308/23-62P-ND
Manufacturer
Manufacturer Product Number
M24308/23-62P
Description
CONN D-SUB HD RCPT 26P VERT SLDR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Position D-Sub, High Density Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
2 (DA, A) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$1,140.68520$28,517.13