Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-303 | |
|---|---|
DigiKey Part Number | 4306-M24308/23-303-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-303 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S32S00S/AA | Amphenol Positronic | 0 | 4306-HDC25S32S00S/AA-ND | $15,174.70000 | Parametric Equivalent |
| HDC25S32S2000/AA | Amphenol Positronic | 0 | 4306-HDC25S32S2000/AA-ND | $13,629.40000 | Parametric Equivalent |
| HDC25S3P000 | Amphenol Positronic | 0 | 4306-HDC25S3P000-ND | $14,175.80000 | Parametric Equivalent |
| HDC25S3P00S/AA-14 | Amphenol Positronic | 0 | 4306-HDC25S3P00S/AA-14-ND | $21,474.30000 | Parametric Equivalent |
| HDC25S3S000/AA-50 | Amphenol Positronic | 0 | 4306-HDC25S3S000/AA-50-ND | $25,974.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,585.67760 | $39,641.94 |



