Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/23-277P | |
|---|---|
DigiKey Part Number | 4306-M24308/23-277P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-277P |
Description | CONN D-SUB HD RCPT 78P R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.450" (11.43mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 4 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD78S4B300X | Amphenol Positronic | 0 | 4306-DD78S4B300X-ND | $1,737.85200 | Parametric Equivalent |
| DD78S4R6000 | Amphenol Positronic | 0 | 4306-DD78S4R6000-ND | $1,718.90200 | Parametric Equivalent |
| DD78S4R6000/AA | Amphenol Positronic | 0 | 4306-DD78S4R6000/AA-ND | $1,718.90200 | Parametric Equivalent |
| DD78S4R600S | Amphenol Positronic | 0 | 4306-DD78S4R600S-ND | $2,061.35200 | Parametric Equivalent |
| DD78S4R600S/AA | Amphenol Positronic | 0 | 4306-DD78S4R600S/AA-ND | $2,061.35200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $6,001.36600 | $150,034.15 |


