Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-612 | |
|---|---|
DigiKey Part Number | 4306-M24308/2-612-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-612 |
Description | CONN D-SUB HD HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Type Receptacle for Female Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 15 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Blue |
Shell Size, Connector Layout 1 (DE, E) High Density | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD15S00000 | Amphenol Positronic | 25 | 4306-DD15S00000-ND | $254.87000 | Parametric Equivalent |
| DD15S0000S | Amphenol Positronic | 0 | 4306-DD15S0000S-ND | $354.48600 | Parametric Equivalent |
| DD15S0000S/AA | Amphenol Positronic | 0 | 4306-DD15S0000S/AA-ND | $425.38000 | Parametric Equivalent |
| DD15S0000X | Amphenol Positronic | 24 | 4306-DD15S0000X-ND | $329.76000 | Parametric Equivalent |
| DD15S0000X/AA | Amphenol Positronic | 0 | 4306-DD15S0000X/AA-ND | $274.77100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $1,655.56680 | $41,389.17 |




