M24308/2-352P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,093.76100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $2,430.67800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,030.78700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,030.78700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,099.02500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $461.70960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $459.28462

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $899.83320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $461.70960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $879.64440
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,792.80000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $243.47320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $677.04720

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $226.50900
Datasheet
Image for M24308/2-352P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/2-352P

DigiKey Part Number
4306-M24308/2-352P-ND
Manufacturer
Manufacturer Product Number
M24308/2-352P
Description
CONN D-SUB RCPT 37POS R/A SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Blue
Contact Form
Machined
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$1,900.50160$47,512.54