Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-300K | |
|---|---|
DigiKey Part Number | 4306-M24308/2-300K-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-300K |
Description | CONN D-SUB HD HOUSING RCPT 62POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 62 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub, High Density | Shell Material, Finish Steel, Zinc-Nickel Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 62 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 3 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) High Density |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-289F | Amphenol Positronic | 0 | 4306-M24308/2-289F-ND | $179.16300 | Parametric Equivalent |
| M24308/2-289K | Amphenol Positronic | 0 | 4306-M24308/2-289K-ND | $286.52240 | Parametric Equivalent |
| M24308/2-300Z | Amphenol Positronic | 0 | 4306-M24308/2-300Z-ND | $320.32920 | Parametric Equivalent |
| M24308/2-568 | Amphenol Positronic | 0 | 4306-M24308/2-568-ND | $1,204.95600 | Parametric Equivalent |
| M24308/2-579 | Amphenol Positronic | 0 | 4306-M24308/2-579-ND | $1,260.44800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $480.99720 | $12,024.93 |


