Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-284F | |
|---|---|
DigiKey Part Number | 4306-M24308/2-284F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-284F |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 37 | Mating Cycles 500 |
Grade Military | Dielectric Material Polyester, Glass Filled |
Qualification MIL-DTL-24308 | Color Natural |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 4 (DC, C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-284Z | Amphenol Positronic | 0 | APM24308/2-284Z-ND | $15.67245 | Parametric Equivalent |
| M24308/2-295F | Amphenol Positronic | 0 | 4306-M24308/2-295F-ND | $11.28827 | Parametric Equivalent |
| M24308/2-485K | Amphenol Positronic | 0 | 4306-M24308/2-485K-ND | $36.89840 | Parametric Equivalent |
| M24308/2-563 | Amphenol Positronic | 0 | 4306-M24308/2-563-ND | $108.76880 | Parametric Equivalent |
| 09670374701500 | HARTING | 127 | 1195-7977-ND | $14.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $142.81740 | $7,140.87 |



