
M24308/2-283F | |
---|---|
DigiKey Part Number | 4306-M24308/2-283F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-283F |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Natural | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.81000 | $96.81 |
10 | $82.29900 | $822.99 |
25 | $77.14080 | $1,928.52 |
50 | $73.45880 | $3,672.94 |
100 | $69.95360 | $6,995.36 |
250 | $65.57600 | $16,394.00 |
500 | $62.44908 | $31,224.54 |
1,000 | $59.47178 | $59,471.78 |