Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-281P | |
|---|---|
DigiKey Part Number | 4306-M24308/2-281P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-281P |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer Amphenol Positronic | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Primary Material Metal |
Connector Style D-Sub | Shell Material, Finish Stainless Steel, Passivated |
Connector Type Receptacle for Female Contacts | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions 9 | Operating Temperature -55°C ~ 125°C |
Grade Military | Mating Cycles 1000 |
Qualification MIL-DTL-24308 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-281Z | Amphenol Positronic | 0 | 4306-M24308/2-281Z-ND | $40.89514 | Parametric Equivalent |
| M24308/2-482F | Amphenol Positronic | 0 | 4306-M24308/2-482F-ND | $56.61192 | Parametric Equivalent |
| M24308/2-482P | Amphenol Positronic | 0 | 4306-M24308/2-482P-ND | $280.06360 | Parametric Equivalent |
| M24308/2-482Z | Amphenol Positronic | 0 | 4306-M24308/2-482Z-ND | $57.35448 | Parametric Equivalent |
| M24308/2-607 | Amphenol Positronic | 0 | 4306-M24308/2-607-ND | $1,433.36280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $200.04560 | $10,002.28 |

