
LSP5S1S0001/AA | |
---|---|
DigiKey Part Number | 4306-LSP5S1S0001/AA-ND |
Manufacturer | |
Manufacturer Product Number | LSP5S1S0001/AA |
Description | LSP5S1S0001/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 2 | |
Pitch | 0.144" (3.65mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $253.54240 | $6,338.56 |