Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9S5R7N0C-759.0 | |
|---|---|
DigiKey Part Number | 4306-HDC9S5R7N0C-759.0-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S5R7N0C-759.0 |
Description | HDC9S5R7N0C-759.0 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Category | Shell Material, Finish Steel, Cadmium Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9S5R2N00 | Amphenol Positronic | 0 | 4306-HDC9S5R2N00-ND | $443.41500 | Parametric Equivalent |
| HDC9S5R2N0S | Amphenol Positronic | 0 | 4306-HDC9S5R2N0S-ND | $526.38167 | Parametric Equivalent |
| HDC9S5R6N00-14 | Amphenol Positronic | 0 | 4306-HDC9S5R6N00-14-ND | $613.89900 | Parametric Equivalent |
| HDC9S5R7N00 | Amphenol Positronic | 0 | 4306-HDC9S5R7N00-ND | $436.93714 | Parametric Equivalent |
| HDC9S5R7N00/AA | Amphenol Positronic | 0 | 4306-HDC9S5R7N00/AA-ND | $436.93714 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $660.65500 | $6,606.55 |

