HDC9S5B30T20/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $452.44071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $452.44071
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $459.00643
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $541.91333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $830.44500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $541.91333
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $890.45400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $695.92500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $437.04929
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $452.88714
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $683.84000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $503.60462
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $491.72769
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $491.72769
Datasheet
Image for HDC9S5B30T20/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9S5B30T20/AA

DigiKey Part Number
4306-HDC9S5B30T20/AA-ND
Manufacturer
Manufacturer Product Number
HDC9S5B30T20/AA
Description
HDC9S5B30T20/AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
0.283" (7.20mm)
Features
Mounting Brackets
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
14$459.00643$6,426.09