Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9S200E0/AA | |
|---|---|
DigiKey Part Number | 4306-HDC9S200E0/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC9S200E0/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Cable Side, Male Jackscrew (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9S20000-15 | Amphenol Positronic | 0 | 4306-HDC9S20000-15-ND | $841.13300 | Parametric Equivalent |
| HDC9S2000C-50 | Amphenol Positronic | 0 | 4306-HDC9S2000C-50-ND | $1,058.46900 | Parametric Equivalent |
| HDC9S2000S/AA-14 | Amphenol Positronic | 0 | 4306-HDC9S2000S/AA-14-ND | $755.08700 | Parametric Equivalent |
| HDC9S2000S/AA-15 | Amphenol Positronic | 0 | 4306-HDC9S2000S/AA-15-ND | $991.36500 | Parametric Equivalent |
| HDC9S200E0 | Amphenol Positronic | 0 | 4306-HDC9S200E0-ND | $393.71250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | $408.19250 | $6,531.08 |

