Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC9M5B300S/AA-50 | |
|---|---|
DigiKey Part Number | 4306-HDC9M5B300S/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | HDC9M5B300S/AA-50 |
Description | HDC9M5B300S/AA-50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC9M5B300C | Amphenol Positronic | 0 | 4306-HDC9M5B300C-ND | $462.26000 | Parametric Equivalent |
| HDC9M5B300S-14 | Amphenol Positronic | 0 | 4306-HDC9M5B300S-14-ND | $538.98083 | Parametric Equivalent |
| HDC9M5B300S/AA-14 | Amphenol Positronic | 0 | 4306-HDC9M5B300S/AA-14-ND | $518.03667 | Parametric Equivalent |
| HDC9M5B8000 | Amphenol Positronic | 0 | 4306-HDC9M5B8000-ND | $342.86263 | Parametric Equivalent |
| HDC9M5B8000/AA | Amphenol Positronic | 0 | 4306-HDC9M5B8000/AA-ND | $342.86263 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | $598.24091 | $6,580.65 |

