HDC9M2000S-759.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $260.67958
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $478.04231
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $400.07375
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 18
Unit Price: $332.81000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $478.04231
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $583.25545
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $400.07375
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $356.98667
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $708.10100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $457.45000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $496.16769
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $561.83455
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $484.27769
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $345.12944
Datasheet
Image for HDC9M2000S-759.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC9M2000S-759.0

DigiKey Part Number
4306-HDC9M2000S-759.0-ND
Manufacturer
Manufacturer Product Number
HDC9M2000S-759.0
Description
HDC9M2000S-759.0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Primary Material
Metal
Shell Material, Finish
Stainless Steel, Passivated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
11A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
14$445.53500$6,237.49