Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50M5R8000/AA | |
|---|---|
DigiKey Part Number | 4306-HDC50M5R8000/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC50M5R8000/AA |
Description | HDC50M5R8000/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 5 (DD, D) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50M5R200S | Amphenol Positronic | 0 | 4306-HDC50M5R200S-ND | $1,212.05500 | Parametric Equivalent |
| HDC50M5R6000 | Amphenol Positronic | 0 | 4306-HDC50M5R6000-ND | $1,106.07100 | Parametric Equivalent |
| HDC50M5R600C-759.0 | Amphenol Positronic | 0 | 4306-HDC50M5R600C-759.0-ND | $1,185.17900 | Parametric Equivalent |
| HDC50M5R600S/AA | Amphenol Positronic | 0 | 4306-HDC50M5R600S/AA-ND | $1,086.29900 | Parametric Equivalent |
| HDC50M5R7000 | Amphenol Positronic | 0 | 4306-HDC50M5R7000-ND | $1,021.14300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,027.28500 | $10,272.85 |

