Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC50M3200TS/AA | |
|---|---|
DigiKey Part Number | 4306-HDC50M3200TS/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC50M3200TS/AA |
Description | HDC50M3200TS/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Stainless Steel, Passivated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC50M300T20 | Amphenol Positronic | 0 | 4306-HDC50M300T20-ND | $792.47000 | Parametric Equivalent |
| HDC50M300T20/AA | Amphenol Positronic | 0 | 4306-HDC50M300T20/AA-ND | $792.47000 | Parametric Equivalent |
| HDC50M300T3S-15 | Amphenol Positronic | 0 | 4306-HDC50M300T3S-15-ND | $1,361.64500 | Parametric Equivalent |
| HDC50M3600T20 | Amphenol Positronic | 0 | 4306-HDC50M3600T20-ND | $883.20300 | Parametric Equivalent |
| HDC50M3600T20/AA | Amphenol Positronic | 0 | 4306-HDC50M3600T20/AA-ND | $952.49400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $890.60200 | $8,906.02 |

