Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37M5R8NTS/AA | |
|---|---|
DigiKey Part Number | 4306-HDC37M5R8NTS/AA-ND |
Manufacturer | |
Manufacturer Product Number | HDC37M5R8NTS/AA |
Description | HDC37M5R8NTS/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37M5R2N0S | Amphenol Positronic | 0 | 4306-HDC37M5R2N0S-ND | $1,029.34800 | Parametric Equivalent |
| HDC37M5R2N0S-50 | Amphenol Positronic | 0 | 4306-HDC37M5R2N0S-50-ND | $1,454.64600 | Parametric Equivalent |
| HDC37M5R2N0X | Amphenol Positronic | 0 | 4306-HDC37M5R2N0X-ND | $876.00900 | Parametric Equivalent |
| HDC37M5R7NT20 | Amphenol Positronic | 0 | 4306-HDC37M5R7NT20-ND | $910.21000 | Parametric Equivalent |
| HDC37M5R7NT20/AA | Amphenol Positronic | 0 | 4306-HDC37M5R7NT20/AA-ND | $984.40100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $984.54900 | $9,845.49 |

