Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25S5R200X/AA-14 | |
|---|---|
DigiKey Part Number | 4306-HDC25S5R200X/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | HDC25S5R200X/AA-14 |
Description | HDC25S5R200X/AA-14 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 11A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Housing/Shell (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25S5R2000/AA | Amphenol Positronic | 0 | 4306-HDC25S5R2000/AA-ND | $824.23800 | Parametric Equivalent |
| HDC25S5R200S-14 | Amphenol Positronic | 0 | 4306-HDC25S5R200S-14-ND | $1,460.96900 | Parametric Equivalent |
| HDC25S5R200S/AA-14 | Amphenol Positronic | 0 | 4306-HDC25S5R200S/AA-14-ND | $1,460.96900 | Parametric Equivalent |
| HDC25S5R200X-14 | Amphenol Positronic | 0 | 4306-HDC25S5R200X-14-ND | $1,236.03700 | Parametric Equivalent |
| HDC25S5R600S | Amphenol Positronic | 0 | 4306-HDC25S5R600S-ND | $895.01700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,236.03700 | $12,360.37 |

