26 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI®
PCIB26W11F300A1AA-view2

PCIB26W11F300A1/AA

DigiKey Part Number
4306-PCIB26W11F300A1/AA-ND
Manufacturer
Manufacturer Product Number
PCIB26W11F300A1/AA
Description
BACKPLANE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 Connector Receptacle, Female Sockets Through Hole Blue CompactPCI®
Datasheet
 Datasheet
EDA/CAD Models
PCIB26W11F300A1/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
CompactPCI®
Number of Positions
26
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
15 Signal, 11 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Blue
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$428.18000$428.18
10$363.91600$3,639.16
25$341.13640$8,528.41
50$324.86600$16,243.30
100$309.37750$30,937.75
250$290.03740$72,509.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.