Image for FRT4410D/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRT4410D/AA

DigiKey Part Number
4306-FRT4410D/AA-ND
Manufacturer
Manufacturer Product Number
FRT4410D/AA
Description
FRT4410D/AA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket, Right Angle Gold Solder Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Female Socket, Right Angle
Contact Form
Machined
Wire Gauge
-
Contact Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
Gold
Termination Finish Thickness
-
Contact Size
8
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
34$183.64882$6,244.06