HDC25S30000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $482.60846
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 2
Unit Price: $764.19000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $370.51882
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $879.23200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $370.51882

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $879.23200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $453.99714
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $453.99714

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $953.90000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $373.20294

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $431.25600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $431.25600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $438.83429
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $438.83429
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDC25S30000

DigiKey Part Number
4306-HDC25S30000-ND
Manufacturer
Manufacturer Product Number
HDC25S30000
Description
CONN D-SUB RCPT 25POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
300V
Color
Green
Contact Form
Machined
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$575.09000$575.09
10$488.83400$4,888.34
25$458.24320$11,456.08
50$436.39220$21,819.61
100$415.58940$41,558.94
Manufacturers Standard Package