Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25M3S000/AA-50 | |
|---|---|
DigiKey Part Number | 4306-HDC25M3S000/AA-50-ND |
Manufacturer | |
Manufacturer Product Number | HDC25M3S000/AA-50 |
Description | HDC25M3S000/AA-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25M32S500S/AA | Amphenol Positronic | 0 | 4306-HDC25M32S500S/AA-ND | $546.56500 | Parametric Equivalent |
| HDC25M36S00S/AA | Amphenol Positronic | 0 | 4306-HDC25M36S00S/AA-ND | $609.88545 | Parametric Equivalent |
| HDC25M3P000 | Amphenol Positronic | 0 | 4306-HDC25M3P000-ND | $484.05692 | Parametric Equivalent |
| HDC25M3S000/AA-15 | Amphenol Positronic | 0 | 4306-HDC25M3S000/AA-15-ND | $716.86500 | Parametric Equivalent |
| HDC25M3S000/AA-15-759.0 | Amphenol Positronic | 0 | 4306-HDC25M3S000/AA-15-759.0-ND | $807.96800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $743.96400 | $7,439.64 |

