Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC25M20000/AA-759.1 | |
|---|---|
DigiKey Part Number | 4306-HDC25M20000/AA-759.1-ND |
Manufacturer | |
Manufacturer Product Number | HDC25M20000/AA-759.1 |
Description | HDC25M20000/AA-759.1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC25M20000 | Amphenol Positronic | 0 | 4306-HDC25M20000-ND | $538.59083 | Parametric Equivalent |
| HDC25M20000-15 | Amphenol Positronic | 0 | 4306-HDC25M20000-15-ND | $1,346.27900 | Parametric Equivalent |
| HDC25M20000-759.0 | Amphenol Positronic | 0 | 4306-HDC25M20000-759.0-ND | $668.25200 | Parametric Equivalent |
| HDC25M20000-759.1 | Amphenol Positronic | 0 | 4306-HDC25M20000-759.1-ND | $674.71400 | Parametric Equivalent |
| HDC25M20000/AA | Amphenol Positronic | 0 | 4306-HDC25M20000/AA-ND | $538.59083 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $674.71400 | $6,747.14 |

