
GMCT50M0000Y0/AA | |
|---|---|
DigiKey Part Number | 4306-GMCT50M0000Y0/AA-ND |
Manufacturer | |
Manufacturer Product Number | GMCT50M0000Y0/AA |
Description | HEAVY-DUTY RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Housing for Male Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Pitch 0.150" (3.81mm) |
Manufacturer Amphenol Positronic | Number of Rows 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Connector Usage Header |
Part Status Active | Features Jackscrew |
Connector Type Housing for Male Contacts | Color Gray |
Connector Style Backplane | Note Contacts Sold Separately |
Number of Positions 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,855.18000 | $1,855.18 |
| 10 | $1,577.13900 | $15,771.39 |
| 25 | $1,478.53160 | $36,963.29 |
| 50 | $1,411.22040 | $70,561.02 |


