
GMCT18F0TRA00/AA | |
|---|---|
DigiKey Part Number | 4306-GMCT18F0TRA00/AA-ND |
Manufacturer | |
Manufacturer Product Number | GMCT18F0TRA00/AA |
Description | GMCT18F0TRA00/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position Housing for Female Contacts Connector Gray Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 18 |
Manufacturer Amphenol Positronic | Pitch 0.150" (3.81mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Contacts | Features Jackscrew |
Connector Style Backplane | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $657.74500 | $6,577.45 |

