
GM18FSCE0000/AA | |
---|---|
DigiKey Part Number | 4306-GM18FSCE0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | GM18FSCE0000/AA |
Description | GM18FSCE0000/AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 18 | |
Number of Positions Loaded | 18 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Number of Columns | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Contact Layout, Typical | - | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray | |
Current Rating (Amps) | 7.5A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 300VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $799.34400 | $7,993.44 |