GH9MSC0H19C/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $261.79043
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $261.79043
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $529.21818
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $819.40400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $819.40400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $689.53700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $689.53700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $662.29900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $662.29900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $451.28462
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $451.28462
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $706.34200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $706.34200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: $1,330.00800
Datasheet
Image for GH9MSC0H19C/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GH9MSC0H19C/AA

DigiKey Part Number
4306-GH9MSC0H19C/AA-ND
Manufacturer
Manufacturer Product Number
GH9MSC0H19C/AA
Description
GH9MSC0H19C/AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Insert, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
9
Grade
-
Qualification
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Diallyl Phthalate (DAP), Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
600VAC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
Flash
Insert Material
Diallyl Phthalate (DAP), Glass Filled
Applications
Industrial, Instrumentation
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
11$529.21818$5,821.40