cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GFPL2M2FCD0H

DigiKey Part Number
4306-GFPL2M2FCD0H-ND
Manufacturer
Manufacturer Product Number
GFPL2M2FCD0H
Description
GFPL2M2FCD0H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 4 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket; Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
-
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Diallyl Phthalate (DAP), Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
7.5A
Voltage Rating
300VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$93.30970$9,330.97