Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GF4F00SCLCE-50 | |
|---|---|
DigiKey Part Number | 4306-GF4F00SCLCE-50-ND |
Manufacturer | |
Manufacturer Product Number | GF4F00SCLCE-50 |
Description | GF4F00SCLCE-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Solder Cup Gold 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.125" (3.18mm) | |
Number of Rows | 2 | |
Row Spacing | 0.281" (7.14mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Push-Pull | |
Cable Termination | Solder Cup | |
Wire Type | Discrete | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $220.82950 | $22,082.95 |

