
FC4008DS/AA | |
|---|---|
DigiKey Part Number | 4306-FC4008DS/AA-ND |
Manufacturer | |
Manufacturer Product Number | FC4008DS/AA |
Description | CONTACTS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 8 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.43000 | $60.43 |
| 10 | $51.35100 | $513.51 |
| 25 | $48.12880 | $1,203.22 |
| 50 | $45.83160 | $2,291.58 |
| 100 | $43.64300 | $4,364.30 |
| 250 | $40.91184 | $10,227.96 |
| 500 | $38.96004 | $19,480.02 |
| 1,000 | $37.10240 | $37,102.40 |



