
FR19FP716K2 | |
---|---|
DigiKey Part Number | 4306-FR19FP716K2-ND |
Manufacturer | |
Manufacturer Product Number | FR19FP716K2 |
Description | FR19FP716K2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 7 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 7-16 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyester, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Diallyl Phthalate (DAP), Glass Filled | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $524.41200 | $5,244.12 |