
FCC4101M | |
---|---|
DigiKey Part Number | 4306-FCC4101M-ND |
Manufacturer | |
Manufacturer Product Number | FCC4101M |
Description | FCC4101M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp RG-178B, 196B Coaxial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | RG-178B, 196B | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $318.38320 | $7,959.58 |