Socket Contact Gold Crimp 22-30 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC8022D2-14

DigiKey Part Number
4306-FC8022D2-14-ND
Manufacturer
Manufacturer Product Number
FC8022D2-14
Description
CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 22-30 AWG Machined
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Amphenol Positronic
Contact Termination
Crimp
Series
Wire Gauge
22-30 AWG
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Machined
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 415
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$27.21000$27.21
10$23.12700$231.27
25$21.67840$541.96
50$20.64080$1,032.04
100$19.65510$1,965.51
300$18.18870$5,456.61
500$17.54484$8,772.42
1,000$16.70773$16,707.73
2,500$15.66262$39,156.55
Manufacturers Standard Package