
FC422P9/AA-14 | |
---|---|
DigiKey Part Number | 4306-FC422P9/AA-14-ND |
Manufacturer | |
Manufacturer Product Number | FC422P9/AA-14 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
10 | $13.56600 | $135.66 |
25 | $12.71680 | $317.92 |
50 | $12.10760 | $605.38 |
100 | $11.52890 | $1,152.89 |
250 | $10.80632 | $2,701.58 |
500 | $10.29050 | $5,145.25 |
1,000 | $9.79937 | $9,799.37 |
2,500 | $9.18616 | $22,965.40 |