Socket Contact Gold Crimp 16 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4016M

DigiKey Part Number
4306-FC4016M-ND
Manufacturer
Manufacturer Product Number
FC4016M
Description
CONTACT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 16 AWG Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$222.06000$222.06
10$188.70800$1,887.08
100$160.41790$16,041.79
Manufacturers Standard Package