
FC120N2-14 | |
|---|---|
DigiKey Part Number | 4306-FC120N2-14-ND |
Manufacturer | |
Manufacturer Product Number | FC120N2-14 |
Description | CONN SOCKET 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.63000 | $51.63 |
| 10 | $43.87800 | $438.78 |
| 25 | $41.12400 | $1,028.10 |
| 50 | $39.15900 | $1,957.95 |
| 100 | $37.29030 | $3,729.03 |
| 250 | $34.95552 | $8,738.88 |
| 500 | $33.28804 | $16,644.02 |
| 1,000 | $31.70046 | $31,700.46 |
| 2,500 | $29.71839 | $74,295.98 |

